LightMe LM85109 LED Bulb Pear Shape 8.8W Daylight White E27 60mm x 109mm

Image Representative of Range

LightMe LM85109 LED Bulb Pear Shape 8.8W Daylight White E27 60mm x 109mm

MPN
LM85109
Brand
LightMe
EAN-13
4020856851096
Order Code
12-3967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

LightMe's LM85109 is a monochrome LED bulb with an energy efficiency class of F, offering daylight white brightness equivalent to 60 W in an 8.8 W design. It features an E-27 pear shape with dimensions of 60 mm by 109 mm. This LED bulb is suitable for general home lighting applications where bright, efficient illumination is desired.
Type Pear shape
Colour 6000K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 109mm
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5 s
Product lifespan approx 15000h
Radiation Angle 290°
Rated luminous flux 810lm
Rating 8.8W
Version matte

Reviews

Be the first to submit a review

Trustpilot