LightMe LM85101 LED Bulb E-27 4W Warm White 30x86 mm 1piece

Image Representative of Range

LightMe LM85101 LED Bulb E-27 4W Warm White 30x86 mm 1piece

MPN
LM85101
Brand
LightMe
EAN-13
4020856851010
Order Code
12-3965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The LightMe LM85101 is an energy-efficient LED bulb with a warm white light output suitable for household use. It consumes only 4 watts while providing the equivalent brightness of a 35-watt bulb. Its compact size makes it ideal for use in standard E-27 light fittings.
Type Bulb shape
Colour 3000K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 30mm
Dim (Ø x L) 30 mm x 86 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Ignition time 0.50s
Length 86mm
Luminous Flux 400lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 400lm
Rating 4W
Version clear

Reviews

Be the first to submit a review

Trustpilot