LightMe LM85092 Pendant Light Nickel E27 Minimalist Vintage Style

MPN
LM85092
Brand
LightMe
EAN-13
4020856850921
Order Code
09-7366
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LightMe's LM85092 pendant light features an elegant nickel finish, ideal for indoor lighting. This ceiling light is perfectly suited for both living room and dining room applications. The E-27 fitting accommodates a variety of bulb types for versatile lighting options.
Type Pendant light
Base E27
(Ø) 100mm
Dim (Ø x H) 100 mm x 2000 mm
Energy efficiency rating n.rel.
Factory colour Nickel
Height 2m
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Weight 270g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot