LightMe LM85091 Pendant Light E-27 Bronze Minimalist Vintage Style

MPN
LM85091
Brand
LightMe
EAN-13
4020856850914
Order Code
09-7365
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The LightMe LM85091 Pendant light features a bronze finish and utilises an E-27 bulb fitting. This ceiling light is ideal for indoor lighting applications such as in the living room or dining room. It provides elegant and functional illumination as part of contemporary dining room lighting schemes.
Type Pendant light
Base E-27
(Ø) 100mm
Dim (Ø x H) 100 mm x 2000 mm
Energy efficiency rating n.rel.
Factory colour Bronze
Height 2m
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Weight 270g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot