LightMe 5bSA-P250ST-A1 LED Bulb E27 3W=25W Warm White 2 PaC.K

Image Representative of Range

LightMe 5bSA-P250ST-A1 LED Bulb E27 3W=25W Warm White 2 PaC.K

MPN
5bSA-P250ST-A1
Brand
LightMe
EAN-13
4020856859047
Order Code
12-3963
Country of Origin
China
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Manufactured by LightMe, the 5bSA-P250ST-A1 LED bulb offers a warm white light with an energy efficiency class of F. This teardrop-shaped bulb has a power consumption of 3 W, equivalent to a traditional 25 W bulb, featuring an E-27 base and dimensions of 45 mm x 78 mm. Ideal for home lighting applications, it provides cost-effective and energy-efficient illumination.
Type Teardrop shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 25W
Ignition time 0.50s
Length 78mm
Luminous Flux 255lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 15000h
Rating 3W
Version matte
Weight 26g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot