Buy Lightcraft Magnifying Visor with 4 Lenses – a high quality headband visor with a built in directional lamp. It is supplied with four lens plates giving fantastic magnification no matter what you are working on. It has an adjustable head strap and the visor can be flipped up when not required. The visor can be used over spectacles if required.
- Ideal for model making, needlework, knitting, watchmaking and any other hobby requiring close-up magnification
- Fully adjustable tough plastic headband
- 4 x precision ground interchangeable lenses
- Focal length of lenses range from semi close-up to extremely close-up
- Lenses easily changed by a simple clip in the headband
- Plastic protection case for lenses included
- Battery operated spotlight and switch
- Lamp operates from 2x AAA batteries (included)
| Battery operated |
spotlight and switch |