LifeHammer HCGO1QCSBX Classic Glow Emergency hammer Seatbelt cutter 18x7x2.5cm

MPN
HCGO1QCSBX
Brand
LifeHammer
EAN-13
8717306862226
Order Code
19-2396
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 08/10/2026

LifeHammer HCGO1QCSBX is an emergency tool designed to enhance automotive safety, featuring dimensions of 18cm by 7cm by 2.5cm. The Classic Glow model includes a durable hammerhead capable of breaking vehicle windows with ease and an integrated seatbelt cutter for rapid egress in case of emergencies. Constructed for reliability, it is particularly valuable in scenarios demanding urgent vehicle evacuation, such as accidents or submerged vehicle incidents. The design prioritises accessibility and effectiveness, ensuring this tool is a critical component in vehicle emergency kits.
Type Emergency hammer
ESD Safe No
Length 180mm
VDE Safe No
Colour Orange (fluorescent)
Content 1
Dimensions (L x W x H) 18 x 7 x 2.5 cm
Height 2.5cm
Product Type Emergency hammer
Weight 0.072g
Width 7cm

Reviews

Be the first to submit a review

Trustpilot