LifeHammer 10660 Safety tools Seatbelt cutter Emergency hammer 21.5x14x3.7cm

MPN
10660
Brand
LifeHammer
EAN-13
8717306861878
Order Code
19-2384
Country of Origin
Netherlands
Qty Unit Price (Inc VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 02/07/2026

LifeHammer 10660, 753218, is an emergency tool designed to enhance vehicle safety measures. This device functions as both an emergency hammer and a seatbelt cutter, making it an essential tool for facilitating a swift escape during automotive emergencies. The compact dimensions of 21.5x14x3.7 cm allow for convenient storage within a vehicle while ensuring it is readily accessible when required. Engineered for robust performance, this versatile tool is capable of breaking through tough automotive glass and effortlessly slicing through seatbelts, providing lifesaving capabilities in crash scenarios. Typically utilised by emergency responders and safety personnel, the LifeHammer 10660 serves as a critical component in vehicular safety and emergency preparedness applications.
Type Safety tools
ESD Safe No
Length 215mm
VDE Safe No
Colour Orange, Grey
Content 1
Dimensions (L x W x H) 21.5 x 14 x 3.7 cm
Height 3.7cm
Product Type Safety tools
Weight 0.16kg
Width 14cm

Reviews

Be the first to submit a review

Trustpilot