LifeHammer 10474 Safety Vest Ultra Hi-vis Waistcoat Adult EN 20471 4 pcs

MPN
10474
Brand
LifeHammer
EAN-13
8717306861984
Order Code
19-2383
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

LifeHammer 10474 is a Safety Vest Ultra Hi-vis Waistcoat, designed to comply with EN 20471 standards, offering high visibility for enhanced safety in various environments. Crafted from durable materials intended for adult use, this high-visibility waistcoat is essential for engineering and construction professionals operating in low-light or high-traffic areas, where visibility is crucial for safety. Each pack contains four vests, ensuring ample supply for team distribution, while the vest's fluorescent colour and reflective strips ensure it effectively highlights the wearer's presence. With the Manufacturer's Part Number (MPN) 1392154, this product is suited for infrastructure projects, roadside safety, and other scenarios demanding effective visual alertness and compliance with safety regulations.
Type Hi-vis waistcoat
Colour Fluorescent yellow, Silver (reflective)
Size XL
Content 4
EN Standard EN 20471
ISO standard ISO 20471
Product Type Hi-vis waistcoat

Reviews

Be the first to submit a review

Trustpilot