Liene PR001-65009 Photo paper 10 x 15 cm 1 Set Paper Pads & Labels

Order Code:

19-2381

Brand: Liene MPN: PR001-65009 EAN-13: 6971398602296
Qty Unit Price (Ex VAT)
1+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Liene PR001-65009 is a precisely engineered photo paper with dimensions of 10 x 15 cm, available as a single set of paper pads and labels. This product is characterised by its optimal compatibility with various inkjet printing technologies, ensuring high-resolution image quality that professionals require for accurate colour representation and clarity. It is often applied in engineering fields for producing detailed visuals in technical reports, presentation materials, and project documentation where precise image reproduction is paramount. Its specific size and reliable performance make it a valuable asset for tasks demanding standard photo print dimensions with professional-grade finish.
Size 10 X 15cm
Pack Size 1 sheet
Colour White
Product Type Photo paper
Suitable For Dye-sub printer
Type Photo paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot