Licefa N466101LS SMD-BOX 4 68 x 57 x 15mm - ESD Conductive - Black/Clear

MPN
N466101LS
Brand
Licefa
EAN-13
4016138094381
Order Code
63-8655
Country of Origin
Germany

Discontinued


This ESD conductive box from Licefa is made from dissipative black polystyrene with a clear hinged lid and is ideal for storing SMD components.


  • Size (L x W x H) 68 x 57 x 15mm
  • Each drawer holds maximum of 16 pieces
  • Manufacturer's part N4661010LS
Colour Black
Height 15mm
Length 68mm
Width 57mm
Material Polystyrene

Trustpilot