Licefa N42371 SMD-Box 4 68 x 57 x 15mm - Non-Conductive - Green/Clear

Licefa N42371 SMD-Box 4 68 x 57 x 15mm - Non-Conductive - Green/Clear

MPN
N42371
Brand
Licefa
EAN-13
4016138094374
Order Code
63-8648
Country of Origin
Germany

Discontinued


These miniature boxes from Licefa have a hinged lid and are ideal for storing SMD components. Made from non-conductive green polystyrene with a see-through lid.


  • Dimensions (L x W x H) 68 x 57 x 15mm
  • Drawer holds a maximum of 16 pieces
  • Manufacturer's part N42371
Colour Green
Height 15mm
Length 68mm
Width 57mm
Material Polystyrene

Trustpilot