Licefa 821409 Tray 210x150x40mm 1 Compartment 1piece

Image Representative of Range

Licefa 821409 Tray 210x150x40mm 1 Compartment 1piece

MPN
821409
Brand
Licefa
EAN-13
4016138600353
Order Code
09-7346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 300 despatched in 4 working days

The Licefa tray, manufactured by Licefa, measures 210 x 150 x 40 mm and features a single compartment. It is made from durable blue PVC, ideal for organising active components or accessories. Commonly used as a storage box, it is suitable for various components and organiser needs.
Type Tray
Colour Blue
Compartments (W x H x D) 210 x 150 x 40 mm
Dimensions (L x W x H) 210 x 150 x 40 mm
Height 40mm
Length 210mm
Material Plastic
Number of Compartments 1
Width 150mm

Reviews

Be the first to submit a review

Trustpilot