Licefa 821408 Tray 175x100x34mm 1 Compartment

MPN
821408
Brand
Licefa
EAN-13
4016138600346
Order Code
09-7345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 173 despatched in 4 working days

The Licefa tray, measuring 175 x 100 x 34 mm, features a single compartment, ideal for organising components. This blue plastic storage box is useful for storing active components and accessories. Commonly used in laboratories or workshops, it serves as an effective component container.
Type Tray
Colour Blue
Compartments (W x H x D) 175 x 100 x 34 mm
Dimensions (L x W x H) 175 x 100 x 34 mm
Height 34mm
Length 175mm
Material Plastic
Number of Compartments 1
Width 100mm

Reviews

Be the first to submit a review

Trustpilot