Licefa 816663 Assortment Tin 115x75x30mm 1 Compartment for Devices

MPN
816663
Brand
Licefa
EAN-13
4016138050240
Order Code
09-7344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 2,020 despatched in 4 working days

The Licefa assortment tin is a transparent, square plastic storage box measuring 115 x 75 x 30 mm with a single compartment. It is ideal for organising small components and accessories. This compact container is perfect for electronic components and storage needs.
Type Assortment tin
Colour Transparent
Compartments (W x H x D) 115 x 75 x 30 mm
Dimensions (L x W x H) 115 x 75 x 30 mm
Height 30mm
Length 115mm
Lid Colour Transparent
Material Plastic
Number of Compartments 1
Width 75mm

Reviews

Be the first to submit a review

Trustpilot