Licefa 816655 Assortment Tin Compact 68x60x26mm 1 Compartment 1piece

MPN
816655
Brand
Licefa
EAN-13
4016138186628
Order Code
09-7343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockFurther 527 despatched in 4 working days

The Licefa assortment tin is a transparent square plastic box measuring 68 x 60 x 26 mm with a single compartment. Manufactured by Licefa, it is ideal for organising small components or accessories. Its compact size makes it suitable for storing components in a tidy and accessible manner.
Type Assortment tin
Colour Transparent
Compartments (W x H x D) 68 x 60 x 26 mm
Dimensions (L x W x H) 68 x 60 x 26 mm
Height 26mm
Length 68mm
Lid Colour Transparent
Material Polystyrene
Number of Compartments 1
Width 60mm

Reviews

Be the first to submit a review

Trustpilot