Licefa 8129051 Assortment Box 221x160x43mm 1 Compartment 1 piece.

Order Code:

09-7341

Brand: Licefa MPN: 8129051 EAN-13: 2050009135751
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa assortment box 8129051 is a compact and durable storage solution with dimensions of 221 x 160 x 43 mm, featuring one compartment. Made from robust plastic, this container is ideal for organising and storing small components efficiently. It is commonly used in workshops, offices, or households to keep items neatly arranged.
Type Assortment box
Colour Blue
Dimensions (L x W x H) 221 x 160 x 43 mm
Height 43mm
Length 221mm
Lid Colour Glassy
Number of Compartments 1
Width 160mm

Trustpilot