Easter Opening Hours and Delivery Dates here

Licefa 8120339 Assortment Box 303x192x28mm 1 Compartment 1 piece

Order Code:

09-7332

Brand: Licefa MPN: 8120339 EAN-13: 2050009135683
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa assortment box, model 8120339, is a spacious plastic container measuring 303 x 192 x 28 mm. It features a single compartment, perfect for organising small components or tools. Ideal for workshops or hobbyists needing a durable storage solution.
Type Assortment box
Colour Blue
Dimensions (L x W x H) 303 x 192 x 28 mm
Height 28mm
Length 303mm
Lid Colour Glassy
Material Acrylonitrile butadiene styrene
Number of Compartments 1
Width 192mm

Trustpilot