Christmas Opening Hours and Delivery Dates here

Licefa 2448928 Assortment Box 288x157x38mm 1 Compartment 1 piece

Order Code:

09-7328

Brand: Licefa MPN: 2448928 EAN-13: 2050009135799
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa 2448928 is a plastic assortment box with dimensions of 288 x 157 x 38 mm and a single compartment. It is ideal for storing and organising various components or small parts. This PVC storage box is suited for use in workshops, garages, or craft rooms.
Type Assortment box
Number of Compartments 1
Height 38mm
Width 157mm
Colour Blue
Dimensions (L x W x H) 288 x 157 x 38 mm
Length 288mm
Lid Colour Transparent

Trustpilot