Christmas Opening Hours and Delivery Dates here
Licefa 2444574 Assortment Case 312x233x46mm 1 Compartment

Licefa 2444574 Assortment Case 312x233x46mm 1 Compartment

Order Code:

09-7326

Brand: Licefa MPN: 2444574 EAN-13: 2050009135577
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa K2013/9-9-2P-2P-9 assortment case is a plastic storage box measuring 312 x 233 x 46 mm, designed with a single compartment. It is ideal for organising and storing various small components, tools, or parts in an efficient manner. This versatile PVC container is suitable for both professional and personal use, ensuring your items are neatly arranged and easily accessible.
Type Assortment case
Number of Compartments 1
Height 46mm
Width 233mm
Colour White
Dimensions (L x W x H) 312 x 233 x 46 mm
Length 312mm
Lid Colour White
Material Polypropylene

Trustpilot