Christmas Opening Hours and Delivery Dates here
Licefa 2443521 Assortment Case 120x80x24mm 1 Compartment

Licefa 2443521 Assortment Case 120x80x24mm 1 Compartment

Order Code:

09-7325

Brand: Licefa MPN: 2443521 EAN-13: 2050009135515
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa 2443521 assortment case is a compact plastic storage box measuring 120 x 80 x 24 mm with a single compartment. It is ideal for organizing small components, making it suitable for use in workshops or hobby areas. This durable PVC container helps keep items secure and accessible.
Type Assortment case
Number of Compartments 1
Height 24mm
Width 80mm
Colour Blue
Dimensions (L x W x H) 120 x 80 x 24 mm
Length 120mm
Lid Colour Blue
Material Polypropylene

Trustpilot