Licefa 2443520 K2000-Mini Assortment Case 90x65x21mm 1 Compartment

MPN
2443520
Brand
Licefa
EAN-13
2050009135508
Order Code
09-7324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Licefa K2000-Mini/9-9-8P-8P assortment case is a compact plastic storage box measuring 90 x 65 x 21 mm with a single compartment. It is ideal for organising small components, parts, or tools efficiently. This sturdy PVC container is perfect for use in workshops, laboratories, and home DIY settings.
Type Assortment case
Colour Blue
Dimensions (L x W x H) 90 x 65 x 21 mm
Height 21mm
Length 90mm
Lid Colour Blue
Material Polypropylene
Number of Compartments 1
Width 65mm

Reviews

Be the first to submit a review

Trustpilot