Christmas Opening Hours and Delivery Dates here
Licefa 2434320 K2010 Assortment Case 422x299x123mm 1 Compartment

Licefa 2434320 K2010 Assortment Case 422x299x123mm 1 Compartment

Order Code:

09-7323

Brand: Licefa MPN: 2434320 EAN-13: 2050009135638
  • Country of Origin: Germany
  • View All

Discontinued


Licefa manufactures the K2010/10-10-8-8-6 assortment case, a plastic storage box measuring 422 x 299 x 123 mm with one compartment. This durable PVC container is designed for organising and storing various components. It is ideal for hobbyists and professionals needing a reliable assortment box for efficient component management.
Type Assortment case
Number of Compartments 1
Height 123mm
Width 299mm
Colour Blue
Dimensions (L x W x H) 422 x 299 x 123 mm
Length 422mm
Lid Colour Blue
Material Acrylonitrile butadiene styrene

Trustpilot