Christmas Opening Hours and Delivery Dates here
Licefa 2432903 K2007-NVS Assortment Case 365x245x105mm 1 Compartment

Licefa 2432903 K2007-NVS Assortment Case 365x245x105mm 1 Compartment

Order Code:

09-7322

Brand: Licefa MPN: 2432903 EAN-13: 2050009135607
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa 2432903 assortment case is a plastic storage box measuring 365 x 245 x 105 mm. It features a single compartment suitable for organising small components. This component container is ideal for storing and sorting various items efficiently.
Type Assortment case
Number of Compartments 1
Height 105mm
Width 245mm
Colour Blue
Dimensions (L x W x H) 365 x 245 x 105 mm
Length 365mm
Lid Colour Blue
Material Polypropylene

Trustpilot