Licefa 2432251 K2001-NVS Assortment Case 240x170x42mm 1 Compartment

Licefa 2432251 K2001-NVS Assortment Case 240x170x42mm 1 Compartment

Order Code:

09-7321

Brand: Licefa MPN: 2432251 EAN-13: 2050009135546
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa assortment case K2001-NVS/9-9-8-8-6 is a compact plastic storage box measuring 240 x 170 x 42 mm. With a single compartment, it is ideal for organising and storing small components. This versatile container is suitable for use in workshops or for hobby enthusiasts requiring orderly storage solutions.
Type Assortment case
Colour Blue
Dimensions (L x W x H) 240 x 170 x 42 mm
Height 42mm
Length 240mm
Lid Colour Blue
Material Polypropylene
Number of Compartments 1
Width 170mm

Trustpilot