Licefa 2432242 Assortment Case 270x185x76mm 1 Compartment

MPN
2432242
Brand
Licefa
EAN-13
2050009135553
Order Code
09-7320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Licefa manufactures the K2004-NVS/9-9-8-8-6 assortment case, a plastic storage box with dimensions of 270 x 185 x 76 mm and a single compartment. This sturdy component container is designed for organizing and storing various items. It is ideal for both professional and personal use, providing a simple solution for keeping components neatly arranged.
Type Assortment case
Colour Blue
Dimensions (L x W x H) 270 x 185 x 76 mm
Height 76mm
Length 270mm
Lid Colour Blue
Material Polypropylene
Number of Compartments 1
Width 185mm

Reviews

Be the first to submit a review

Trustpilot