Licefa 2432214 Assortment Case 1 Compartment 270x185x93mm 1piece

MPN
2432214
Brand
Licefa
EAN-13
2050009135560
Order Code
09-7319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Licefa assortment case, model 2432214, is a versatile plastic storage box with dimensions of 270 x 185 x 93 mm. It features a single compartment, making it ideal for storing and organising various components. This durable case is perfect for use in workshops or for hobbyists needing convenient and reliable storage solutions.
Type Assortment case
Colour Blue
Dimensions (L x W x H) 270 x 185 x 93 mm
Height 93mm
Length 270mm
Lid Colour Blue
Material Polypropylene
Number of Compartments 1
Width 185mm

Reviews

Be the first to submit a review

Trustpilot