Christmas Opening Hours and Delivery Dates here

Licefa 2432190 Assortment Case 410x272x113mm 1 Compartment

Order Code:

09-7318

Brand: Licefa MPN: 2432190 EAN-13: 2050009135621
  • Country of Origin: Germany
  • View All

Discontinued


Licefa's Assortment Case, model K2003-NVS/9-9-8-8-6, is a robust plastic storage box measuring 410 x 272 x 113 mm. Equipped with a single compartment, it serves as an ideal component container for organising various items. This versatile assortment box is perfect for both home and professional use, effectively storing and protecting tools, electronic components, or crafting materials.
Type Assortment case
Number of Compartments 1
Height 113mm
Width 272mm
Colour Blue
Dimensions (L x W x H) 410 x 272 x 113 mm
Length 410mm
Lid Colour Blue
Material Polypropylene

Trustpilot