Christmas Opening Hours and Delivery Dates here

Licefa 2432183 K2011-NVS Assortment Case 375x265x80mm 1 Compartment

Order Code:

09-7317

Brand: Licefa MPN: 2432183 EAN-13: 2050009135614
  • Country of Origin: Germany
  • View All

Discontinued


Licefa's K2011-NVS/9-9-8-8-6 is a plastic storage box, measuring 375 x 265 x 80 mm. This assortment case features one compartment, ideal for organizing components. It's suitable for storing various small parts in workshops or at home.
Type Assortment case
Number of Compartments 1
Height 80mm
Width 265mm
Colour Blue
Dimensions (L x W x H) 375 x 265 x 80 mm
Length 375mm
Lid Colour Blue
Material Polypropylene

Trustpilot