Christmas Opening Hours and Delivery Dates here
Licefa 2432172 Assortment Case 335x240x71mm 1 Compartment

Licefa 2432172 Assortment Case 335x240x71mm 1 Compartment

Order Code:

09-7316

Brand: Licefa MPN: 2432172 EAN-13: 2050009135584
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa K2006-NVS/9-9-8-8-6 assortment case is a plastic storage box with dimensions of 335 x 240 x 71 mm and a single compartment. Manufactured by Licefa, it is ideal for organising and protecting components. This pvc container is commonly used for storing small parts or tools in workshops and garages.
Type Assortment case
Number of Compartments 1
Height 71mm
Width 240mm
Colour Blue
Dimensions (L x W x H) 335 x 240 x 71 mm
Length 335mm
Lid Colour Blue
Material Polypropylene

Trustpilot