Christmas Opening Hours and Delivery Dates here
Licefa 2432158 K2000-NVS/9-9-8-8-6 Assortment Case 340x250x53mm 1 Compartment

Licefa 2432158 K2000-NVS/9-9-8-8-6 Assortment Case 340x250x53mm 1 Compartment

Order Code:

09-7315

Brand: Licefa MPN: 2432158 EAN-13: 2050009135591
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa K2000-NVS/9-9-8-8-6 assortment case is a compact plastic storage box measuring 340 x 250 x 53 mm with a single compartment. It is ideal for organising and storing small components or materials neatly and efficiently. This Licefa 2432158 assortment case is commonly used in workshops, garages, or hobby rooms for convenient component access.
Type Assortment case
Number of Compartments 1
Height 53mm
Width 250mm
Colour Blue
Dimensions (L x W x H) 340 x 250 x 53 mm
Length 340mm
Lid Colour Blue
Material Polypropylene

Trustpilot