Christmas Opening Hours and Delivery Dates here
Licefa 2429438 Assortment Case 153x107x30mm 1 Compartment

Licefa 2429438 Assortment Case 153x107x30mm 1 Compartment

Order Code:

09-7314

Brand: Licefa MPN: 2429438 EAN-13: 2050009135522
  • Country of Origin: Germany
  • View All

Discontinued


Licefa manufactures the 2429438 assortment case, a small plastic storage box measuring 153 x 107 x 30 mm with one compartment. This component container is ideal for organising and storing small parts or components. Its robust design makes it suitable for both professional and personal use.
Type Assortment case
Number of Compartments 1
Height 30mm
Width 107mm
Colour Blue
Dimensions (L x W x H) 153 x 107 x 30 mm
Length 153mm
Lid Colour Transparent
Material Polypropylene

Trustpilot