Christmas Opening Hours and Delivery Dates here
Licefa 2424114 Assortment Case 445x328x144mm 1 Compartment

Licefa 2424114 Assortment Case 445x328x144mm 1 Compartment

Order Code:

09-7313

Brand: Licefa MPN: 2424114 EAN-13: 2050009135645
  • Country of Origin: Germany
  • View All

Discontinued


The Licefa assortment case, model 2424114, is a durable plastic storage box measuring 445 x 328 x 144 mm. It features a single compartment ideal for organising and protecting various components. Commonly used for storing small parts, this PVC container is perfect for workshops and hobbyists alike.
Type Assortment case
Number of Compartments 1
Height 144mm
Width 328mm
Colour Blue
Dimensions (L x W x H) 445 x 328 x 144 mm
Length 445mm
Lid Colour Blue
Material Acrylonitrile butadiene styrene

Trustpilot