Licefa 2424033 K2005/9-9-8-8-6 Assortment Case 170x130x37mm 1 Compartment

MPN
2424033
Brand
Licefa
EAN-13
2050009135539
Order Code
09-7312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Licefa manufactures the K2005/9-9-8-8-6 assortment case, a compact plastic storage box with dimensions of 170 x 130 x 37 mm. This container has one compartment, making it ideal for organising and storing small components or parts. It is typically used in various settings like workshops or hobby spaces for efficient storage solutions.
Type Assortment case
Colour Blue
Dimensions (L x W x H) 170 x 130 x 37 mm
Height 37mm
Length 170mm
Lid Colour Blue
Material Polypropylene
Number of Compartments 1
Width 130mm

Reviews

Be the first to submit a review

Trustpilot