Lian Li PW24-1W PC fan cable white 24-pin 30cm length

MPN
PW24-1W
Brand
Lian Li
EAN-13
4718466016591
Order Code
16-7279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £70.10 £59.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Lian Li PW24-1W: The Lian Li PW24-1W is a 24-pin, 30 cm length cable specifically designed for integration with PC components, serving as a power supply connection for mainboards with RGB functionality. This Strimer Wireless 24-Pin RGB Mainboard cable provides not only power transmission but also visual enhancement with its RGB capability, making it particularly suitable for high-performance and aesthetically focused computing environments. Its use extends to engineering applications where reliable power delivery and streamlined cable management are crucial, such as in custom-built PCs or advanced workstation setups. The cable's white colour allows it to blend seamlessly in systems with a similar aesthetic, and its robust construction ensures durability and consistent performance over time.
Connector 2 PC Fan
Length 0.30m
Colour White
Type Ribbon Cable
Cable Use PC fan
Product Type PC fan Cable

Reviews

Be the first to submit a review

Trustpilot