Lian Li O11DMIV2FX O11 Dynamic Mini Tower Casing Black

MPN
O11DMIV2FX
Brand
Lian Li
EAN-13
4718466019851
Order Code
16-7274
Country of Origin
China
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £122.29 £103.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 29/10/2026

Lian Li's O11DMIV2FX, known as the O11 Dynamic Mini V2 Flow, is a sophisticated desktop PC enclosure specifically designed to accommodate large motherboards. This high-quality black mini tower casing supports a range of motherboard sizes, offering flexibility for various computer configurations, making it suitable for both personal computer builds and professional gaming setups. Engineered with optimal airflow dynamics, it ensures efficient cooling for high-performance components, reducing the likelihood of overheating in demanding applications. The O11 Dynamic Mini V2 Flow is an ideal choice for engineers and enthusiasts who require a robust and versatile housing solution for advanced computing systems, providing ample space and connectivity options to support complex hardware configurations.
Type Mini Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Mini tower
Colour Black
Depth 423.6mm
Dimensions (W x H x D) 273.3 x 391.95 x 423.6 mm
Height 391.95mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 11800kg
Width 273.3mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot