Lian Li O11D MINI -X Midi tower PC casing Black

MPN
O11D MINI -X
Brand
Lian Li
EAN-13
4718466009722
Order Code
16-7268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £149.24 £126.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Lian Li's O11D MINI -X, part number 04718466009722, is a meticulously engineered desktop PC enclosure designed to accommodate high-performance computing components. This black midi tower case is crafted to support large motherboards, making it a suitable housing solution for complex PC builds requiring advanced cooling and power management. Engineered with precision, the O11D MINI -X features ample internal space for efficient component arrangement while maintaining a compact footprint, ideal for professional and enthusiast applications where desk space is limited. The case is constructed from premium materials to ensure durability and optimal airflow, making it a versatile choice for building powerful workstations or gaming setups.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 420mm
Dimensions (W x H x D) 270 x 380 x 420 mm
Height 380mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 8500g
Width 270mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot