Lian Li LANCOOL216RX Midi tower casing black

MPN
LANCOOL216RX
Brand
Lian Li
EAN-13
4718466012944
Order Code
16-7264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £117.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Lian Li's LANCOOL216RX, the LANCOOL 216RX Midi tower casing, is a robust desktop PC enclosure designed specifically to accommodate larger motherboards, providing ample space for high-performance computer components. The case is engineered for optimal airflow and cooling, facilitating efficient thermal management essential for high-density configurations and gaming systems. Its versatility makes it suitable for both engineers and gaming enthusiasts seeking a dependable and spacious housing solution for substantial PC builds. Additionally, the LANCOOL 216RX's durable construction ensures long-term stability and integration of various components, making it an ideal choice for custom builds and high-end desktop applications.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 481mm
Dimensions (W x H x D) 235 x 492 x 481 mm
Height 492mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 10.5kg
Width 235mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot