Lian Li LANCOOL III Midi-Tower Black PC casing Black

MPN
Lancool III Black
Brand
Lian Li
EAN-13
4718466011770
Order Code
16-7261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £183.43 £155.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Lian Li, with Manufacturer's Part Number LANCOOL III, presents the black LANCOOL III Midi-Tower PC case, an ideal solution for housing larger motherboards. Constructed to accommodate E-ATX, ATX, Micro-ATX, and Mini-ITX motherboard form factors, this enclosure is engineered for versatility and robustness. The case comprises a well-ventilated design to support high-performance cooling solutions, making it suitable for intensive computing environments. Engineers and computer enthusiasts will find this case ideal for applications requiring advanced airflow management and support for multiple high-wattage GPUs. The LANCOOL III offers ample expansion space, ensuring compatibility with various components and facilitating upgrades within enterprise desktop setups and custom-built high-performance computers.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 7
8.9 cm (3.5") internal Slots 4
Case Type Midi tower
Colour Black
Depth 526mm
Dimensions (W x H x D) 238 x 523 x 526 mm
Height 523mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 1700g/m²
Width 238mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot