Lian Li LANCOOL 216X LANCOOL 216 Midi tower Game console casing Black

MPN
LANCOOL216X
Brand
Lian Li
EAN-13
4718466012920
Order Code
16-7265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £118.56 £100.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lian Li's LANCOOL216X is a high-quality PC enclosure designed for accommodating large motherboards, making it ideal for advanced desktop computer systems that require robust housing. This mid-tower case, finished in black, features ample internal space to support high-performance gaming setups or intensive computational configurations. Engineered with precision, the LANCOOL 216 provides efficient airflow management and cooling capabilities, essential for maintaining optimal thermal conditions in high-demand applications. It serves as an excellent choice for professional engineers and developers who need to construct or upgrade computer systems with extensive hardware components. The case is recognised for its role in reliably housing powerful processing units and advanced graphics capabilities.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 481mm
Dimensions (W x H x D) 235 x 492 x 481 mm
Height 492mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 10500g
Width 235mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot