Lian Li LANCOOL 205M205MB Micro tower Black Mesh Casing for PC Game Consoles

MPN
LANCOOL 205M Mesh Black
Brand
Lian Li
EAN-13
4718466012128
Order Code
16-7258
Country of Origin
China

Discontinued


Lian Li LANCOOL 205M205MB is a versatile microtower designed for PC gaming and desktop applications, being a reliable housing solution for larger motherboards within the context of PC enclosures. The LANCOOL 205M Mesh Black casing facilitates optimal airflow with its mesh front panel, promoting thermal efficiency and cooling for high-performance components. Its clean, minimalistic design is suitable for integrating into various computing environments, whether for high-end gaming setups or demanding workstation configurations. Engineers will find its compatibility with sizable motherboards beneficial for accommodating advanced hardware configurations, making it suitable for both home computing and professional development environments.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 3
8.9 cm (3.5") internal Slots 2
Case Type Micro tower
Colour Black
Depth 403mm
Dimensions (W x H x D) 210 x 400 x 403 mm
Height 400mm
No. of USB Type A 3.0 ports 2
Weight 7140g/m²
Width 210mm
Wireless charging No

Trustpilot