Lian Li LAN216-1X RGB controller PC accessory Black Compact Design

MPN
LAN216-1X
Brand
Lian Li
EAN-13
4718466012975
Order Code
16-7257
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.80 £15.98
10+ £15.24
100+ £15.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Lian Li LAN216-1X, with Part Number 2751472, is a sophisticated RGB controller designed to enhance custom PC builds by enabling precise manipulation of lighting schemes. Featuring a compact and sleek black design, it integrates seamlessly into various computer cases, offering users the flexibility to control RGB lighting through compatible motherboard software, thus enriching the visual aesthetics of high-performance computing systems. This controller is particularly beneficial in engineering applications where stable and efficient illumination is required, such as in the development and testing of custom PC assemblies, showcasing component illumination, or enhancing system diagnostics with clear visual feedback.
Type RGB controller
Depth 23.2mm
Height 3.66mm
Product Type RGB controller
Weight 214g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot