Lian Li A3-mATX PC-Housing Micro-ATX Black Walnut Wood Edition

MPN
A3- mATX-WD Black
Brand
Lian Li
EAN-13
4718466015808
Order Code
16-7251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £104.40 £88.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Lian Li, A3-mATX-WD Black, offers a sophisticated PC enclosure designed for Micro-ATX motherboards, prominently featuring a sleek black finish complemented by accents of walnut wood. This microtower PC casing from the Lian Li DAN Cases A3-mATX Wood Edition provides efficient housing for larger motherboards while maintaining a compact desktop footprint, ideal for applications where space is a constraint yet performance is critical. Engineered with robust materials, the case ensures optimal thermal management and component accessibility, making it suitable for high-performance computing tasks, gaming systems, and professional workstations where reliability and efficiency are paramount. Its design facilitates seamless integration of high-end components, offering an excellent balance of aesthetics and engineering precision necessary for modern PC builds.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 3
8.9 cm (3.5") internal Slots 1
Case Type Micro tower
Colour Black
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 5000g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot