LH Ludwig Heer 611709 CHEF´S-PROBE-S-800-1.5 Thermometer Pt1000 -200-450°C

MPN
611709
EAN-13
4260280964065
Order Code
09-7310
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £236.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LH - Ludwig Heer's CHEF'S-PROBE-S-800-1.5 thermometer is a contact temperature sensor featuring a Pt1000 sensor type, capable of accurately measuring temperatures from -200 to 450 °C. This high-precision device is ideal for culinary professionals requiring reliable temperature monitoring in various cooking environments. Its robust design ensures consistent performance, making it a valuable tool in both professional kitchens and sophisticated home cooking settings.
Type Thermometer
Maximum Temperature Measurement 450°C
Accuracy 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 109 x 51 x 27 mm
Display (details) 3-line display with background lighting," can be rotated by 180°"
Height 27mm
Length 109mm
Maximum Temperature 450°C
Min. temperature -200°C
Misc Attribute CHEF´S-PROBE-S-800-1.5
Power Supply AA battery (2x), included
Probe Length 100mm
Resolution 0.1°C
Response Time 4s
Sample rate Approx. 2 measurements per second
Sensor Type Pt1000
Weight 136g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot