LH Ludwig Heer 611708 Thermometer 1.5mm Pt1000 Sensor Fast 1-4s Germany

Image Representative of Range

LH Ludwig Heer 611708 Thermometer 1.5mm Pt1000 Sensor Fast 1-4s Germany

MPN
611708
EAN-13
4260280964058
Order Code
09-7309
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The LH - Ludwig Heer CHEF'S PROBE-00-1.5 is a precision contact thermometer with a Pt1000 temperature sensor, capable of measuring from -200 to 450 °C. Ideal for culinary and industrial applications, this thermometer offers accurate temperature readings. Manufactured by LH - Ludwig Heer, it is identified with the code 611708 and comes as a single unit.
Type Thermometer
Maximum Temperature Measurement 450°C
Accuracy 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 109 x 51 x 27 mm
Display (details) 3-line display with background lighting," can be rotated by 180°"
Height 27mm
Length 109mm
Maximum Temperature 450°C
Min. temperature -200°C
Misc Attribute CHEF'S PROBE-00-1.5
Power Supply AA battery (2x), included
Probe Length 100mm
Resolution 0.1°C
Response Time 4s
Sample rate Approx. 2 measurements per second
Sensor Type Pt1000
Weight 136g
Width 51mm

Trustpilot