LH Ludwig Heer 611656 Chefs Probe 1.5mm Rapid Pt1000 Sensor Thermometer

MPN
611656
EAN-13
4260280964041
Order Code
09-7308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £236.21 £222.16
10+ £213.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LH - Ludwig Heer CHEF'S-PROBE-S-800-1.5 is a contact thermometer with a sensor type Pt1000, designed to measure temperatures ranging from -200 to 450 °C. This precision instrument, identified by model number 611656, is ideal for culinary professionals requiring accurate temperature readings. It finds typical applications in professional kitchens where precise thermal measurements are essential.
Type Thermometer
Maximum Temperature Measurement 450°C
Accuracy 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 109 x 51 x 27 mm
Display (details) 3-line display with background lighting," can be rotated by 180°"
Height 27mm
Length 109mm
Maximum Temperature 450°C
Min. temperature -200°C
Misc Attribute CHEF´S-PROBE-S-800-1.5
Power Supply AA battery (2x), included
Probe Length 100mm
Resolution 0.1°C
Response Time 4s
Sample rate Approx. 2 measurements per second
Sensor Type Pt1000
Weight 136g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot