LH - Ludwig Heer 610359 CHEFS-PROBE-S-300-1.5 1.5mm Sensor -200-450°C Pt1000

Image Representative of Range

LH - Ludwig Heer 610359 CHEFS-PROBE-S-300-1.5 1.5mm Sensor -200-450°C Pt1000

MPN
610359
EAN-13
4260280965116
Order Code
09-7307
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The LH - Ludwig Heer CHEF'S-PROBE-S-300-1.5 Thermometer is a precise contact thermometer with a temperature range of -200 to 450 °C. This thermometer uses a Pt1000 temperature sensor for accurate readings. It is ideal for culinary applications requiring consistent temperature monitoring.
Type Thermometer
Maximum Temperature Measurement 450°C
Accuracy 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 109 x 51 x 27 mm
Display (details) 3-line display with background lighting," can be rotated by 180°"
Height 27mm
Length 109mm
Min. temperature -200°C
Misc Attribute CHEF´S-PROBE-S-300-1.5
Power Supply AA battery (2x), included
Probe Length 100mm
Resolution 0.1°C
Response Time 4s
Sample rate Approx. 2 measurements per second
Sensor Type Pt1000
Weight 136g
Width 51mm

Trustpilot