LG Energy Solution INR21700-M50LT Battery 21700 Li-ion 3.69V 4800mAh Flat Top

Order Code:

09-7301

Brand: LG Energy Solution MPN: INR21700-M50LT EAN-13: 2050007318187
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The LG Energy Solution INR21700-M50LT is a non-standard rechargeable Li-ion battery with a capacity of 4800mAh and a voltage of 3.69 V.

It features a flat top design suitable for industrial applications requiring stable and reliable power sources. Typical uses include being built into devices for long-lasting energy provision in high-demand electronic applications.


Battery Size 21700
Capacity 4800mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 21.15mm
Continuous discharge 0.96A
Dim (Ø x H) 21.15 mm x 70.15 mm
Height 70.15mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1440mA
Max. temperature +55°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot