Christmas Opening Hours and Delivery Dates here

LG Energy Solution 18650MH1 Li-ion Battery 3.7V 3000mAh High Current Industrial

Order Code:

09-7300

Brand: LG Energy Solution MPN: 18650MH1 EAN-13: 4042883392144
  • Country of Origin: South Korea
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The LG Energy Solution INR18650MH1 is a non-standard rechargeable battery with a high current loading capacity, providing 3.7 V and 3000mAh.

Manufactured by LG Energy Solution, this 18650 lithium-ion battery is ideal for industrial applications and devices requiring a built-in power source. It is commonly used in high-drain electronics and portable tools due to its reliable performance and robust energy capacity.


Battery Size 18650
Capacity 3000mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 18.5mm
Continuous discharge 0.62A
Dim (Ø x H) 18.5 mm x 65 mm
Discharge current (max.) 10A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 3100mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute INR18650MH1
Rechargeable Yes
Special-purpose battery features High current loading
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot