LG 55UN640S 55UN640S Signage Display Digital signage flat panel 139.7 cm (55")

MPN
55UN640S
Brand
LG Display
EAN-13
8806084506689
Order Code
70-3552
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £553.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/10/2026


Superb Picture Quality with Ultra HD Resolution
With the resolution that is 4 times higher than FHD, it makes the color and details of the contents more vivid and realistic.

Improved Design with Slim Depth
This series is thinner than LG conventional* model to save space and enable easy installation. In addition, its sophisticated ahsed blue color improves the décor of the space where the product is installed.

High-Performance with
LG webOS22
LG webOS22, with an upgraded SoC* and web engine, is available on the UN640S series for the easy execution of several tasks. The LG webOS smart signage platform enhances user convenience with an intuitive GUI.

Embedded Content & Group Management
The embedded Content and Group Management System allows you to edit and play content, schedule playlists and groups, and control signage via remote control, mouse and mobile phone without the use of separate PC or software. This makes content management easy and user-friendly.

Versatile Content Management with LG SuperSign CMS
LG SuperSign CMS is integrated management program supporting creation and management of digital media and content deployment, optimized for LG signage. With its simple and intuitive menus and layout options, it enhances efficiency for content creation and editing, scheduling and distribution, improving user experience. In addition, it supports multiple displays and accounts, is able to be linked to external databases, and allows server access from mobile devices.

Easy Group Control
The UN640S series supports SuperSign Control+ Free version which can manage up to 100 displays through a single account and server. Power, volume, and scheduling can be remotely adjusted, and firmware updates supported.

Compatible with AV Control Systems
The UN640S series supports Crestron Connected®* for high compatibility with professional AV controls to achieve seamless integration and automated control**, boosting business management efficiency.

Display Power Management Support
Display Power Management (DPM) can be configured to be on only when there is a TV signal present to manage power more efficiently.

Real-Time LG ConnectedCare Service
Maintenance is easy and fast with the optional LG ConnectedCare* service, a cloud service solution provided by LG. It remotely manages the status of displays in client workplaces for fault diagnosis and remote-control services, supporting the stable operation of clients' businesses.
  • Brightness(Typ.) : 300 nits
  • Resolution : ULTRA HD (3,840 x 2,160)
  • Improved Design with Slim Depth
  • webOS-based High Performance
  • Easy Content Management / Group Management
  • SuperSign Control+ (Free version) / CMS Compatibility
Screen Size 55"

Reviews

Be the first to submit a review

Trustpilot